Dialight 507-4960-3333-500F technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lens Color | Orange, Yellow |
| Lens Style | Cylindrical |
| Luminous Intensity | 35mcd |
| Mount | Panel |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Shape | Round |
| Termination | Screw |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-4960-3333-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.