Dialight 507-5064-3334-500 technical specifications.
| Color | Blue |
| Luminous Intensity | 100mcd |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-5064-3334-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.