Dialight 507-5066-3334-500F technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Current Rating | 10mA |
| Length | 23.8mm |
| Lens Color | Blue |
| Lens Size | 6.99mm |
| Lens Style | Round, Flat, Cylindrical |
| Lens Transparency | Fresnel |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 507 |
| Shape | Round |
| Termination | Solder |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5066-3334-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.