Dialight 507-5067-3334-500F technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Current | 10mA |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Lens Color | Blue |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Operating Supply Voltage | 14V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 507 |
| Termination | Solder |
| Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5067-3334-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.