Dialight 507-5067-3734-500F technical specifications.
| Lens Color | Blue |
| Lens Size | 7.16mm |
| Lens Style | Round, Domed |
| Lens Transparency | Fresnel |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 507 |
| Shape | Round |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5067-3734-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.