Dialight 507-5068-3334-500 technical specifications.
| Color | Blue |
| Current Rating | 10mA |
| Height | 29mm |
| Luminous Intensity | 100mcd |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-5068-3334-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.