Dialight 507-5068-3734-500 technical specifications.
| Current | 10mA |
| Lens Style | Round, Domed |
| Luminous Intensity | 275mcd |
| RoHS Compliant | No |
| Series | 507 |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-5068-3734-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.