Dialight 507-5164-3337-500F technical specifications.
| Color | White |
| Lens Size | 6.99mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 507 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5164-3337-500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.