Dialight 507-5168-3337-801F technical specifications.
| Color | White |
| Current Rating | 2mA |
| Length | 22.86mm |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 507 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5168-3337-801F to view detailed technical specifications.
No datasheet is available for this part.