Dialight 507-5338-0933-610 technical specifications.
| Color | Yellow |
| Mount | Panel |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5338-0933-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.