Dialight 507-5821-0747-600F technical specifications.
| Color | Clear |
| Current | 40mA |
| Current Rating | 40mA |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Life (Hours) | 5000Hour |
| Mount | Panel |
| MSCP | 1.2MSCP |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | 507 |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5821-0747-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.