Dialight 507-5822-0747-600 technical specifications.
| Color | Clear |
| Current Rating | 53mA |
| Length | 37.3mm |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-5822-0747-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.