The 507-5823-0747-600F is a 60V optoelectronic device with a clear lens and round shape, designed for panel mount applications. It is available in a bulk packaging with 5 units per package. The device is part of the 507 series. It operates at a maximum voltage of 60V.
Dialight 507-5823-0747-600F technical specifications.
| Color | Clear |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| Voltage | 60V |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5823-0747-600F to view detailed technical specifications.
No datasheet is available for this part.