LAMP, IND, INCAND, 8.38MM, CLEAR
Dialight 507-5824-0747-600 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current | 53mA |
| Current Rating | 25mA |
| Diameter | 8.38mm |
| Height | 2.74mm |
| Lead Length | 5.16mm |
| Lens Color | Clear |
| Lens Size | 7.14mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 1.5cd |
| Operating Supply Voltage | 120V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 507 |
| Shape | Round |
| Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 507-5824-0747-600 to view detailed technical specifications.
No datasheet is available for this part.