Neon DataLamp , Yellow Cylindrical Lens
Dialight 507-5838-1433-630 technical specifications.
| Color | Yellow |
| Mount | Panel |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5838-1433-630 to view detailed technical specifications.
No datasheet is available for this part.