Neon Datalamp , Yellow Cylindrical Lens
Dialight 507-5838-1433-630F technical specifications.
| Lens Color | Orange |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 507 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Dialight 507-5838-1433-630F to view detailed technical specifications.
No datasheet is available for this part.
