Dialight 508-8738-604 technical specifications.
| Diameter | 7.9mm |
| Lead/Base Style | Turret |
| Length | 21.5mm |
| Material | Aluminium, Anodized |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 508 |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 508-8738-604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.