Dialight 515-0005F technical specifications.
| Body Length | 5.97mm |
| Color | Black |
| Lead Free | Lead Free |
| Outside Diameter | 8.13mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-0005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.