Dialight 515-0006F technical specifications.
| Body Length | 0.21inch |
| Color | Black |
| Lead Free | Lead Free |
| Material | Polyacetal |
| Number of LEDs | 1 |
| Outside Diameter | 0.24inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-0006F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.