Dialight 515-0051 technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Lens Color | Red |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 515-0051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.