Dialight 515-1001 technical specifications.
| Body Length | 18.26mm |
| Package/Case | PLCC |
| Color | Clear |
| Length | 18.26mm |
| Material | PC, Polycarbonate |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 515-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
