Dialight 515-1022F technical specifications.
| Body Length | 1.23inch |
| Color | Clear |
| Length | 31.24mm |
| Lens Size | 3mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1022F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.