Dialight 515-1023-803F technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Flat, Square |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Press-Fit, Board, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1023-803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
