Dialight 515-1033F technical specifications.
| Body Length | 0.55inch |
| Color | Clear |
| Lens Size | 3.2mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1033F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.