Dialight 515-1035F technical specifications.
| Package/Case | 344 |
| Color | Clear |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1035F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.