Dialight 515-1042F technical specifications.
| Body Length | 42.67mm |
| Color | Clear |
| Lens Size | 6.35mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1042F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.