Dialight 515-1048F technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Lens Size | 3.5mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Snap in, Board |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1048F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.