LED Light Pipes LIGHT PIPE 3MM BOT ELEMENT
Checking distributor stock and pricing after the page loads.
| Color | Clear, Diffused |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Series | 515 |
| RoHS | Compliant |
