Dialight 515-1062F technical specifications.
| Color | Clear |
| Lens Size | 2.5mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 30045.7R |
| RoHS Compliant | Yes |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1062F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.