Dialight 515-1093-801F technical specifications.
| Color | Clear, Diffused |
| Lens Size | 1.27mm |
| Lens Style | Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 10 |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1093-801F to view detailed technical specifications.
No datasheet is available for this part.