Dialight 515-1101F technical specifications.
| Body Length | 0.77inch |
| Color | Clear |
| Lens Size | 4.19mm |
| Lens Style | Flat, Cylindrical |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.