Dialight 515-1102F technical specifications.
| Color | Clear |
| Lens Size | 2.54mm |
| Lens Style | Flat, Square |
| Mount | Press-Fit, Board |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
