Dialight 515-1104F technical specifications.
| Body Length | 22.38mm |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 6.8mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.