Dialight 515-1118 technical specifications.
| Package/Case | SMD/SMT |
| Length | 55.88mm |
| Material | Polycarbonate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 515-1118 to view detailed technical specifications.
No datasheet is available for this part.