Dialight 515-1118-802F technical specifications.
| Package/Case | 125 |
| Color | Clear, Diffused |
| Lens Size | 1.98mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 25 |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1118-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.