Dialight 515-1134F technical specifications.
| Body Length | 11.86mm |
| Color | Clear |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1134F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.