Dialight 515-1140-100F-GREY technical specifications.
| Color | Grey |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1140-100F-GREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.