Dialight 515-1141-195F technical specifications.
| Body Length | 19.5mm |
| Color | Clear |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1141-195F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.