Dialight 515-1147F technical specifications.
| Color | Clear |
| Lens Size | 3.05mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1147F to view detailed technical specifications.
No datasheet is available for this part.