Dialight 515-1154F technical specifications.
| Body Length | 46mm |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 1.52mm |
| Lens Style | Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1154F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.