Dialight 515-1194-0354F technical specifications.
| Body Length | 9mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 8.99mm |
| Lens Style | Round, Domed |
| Reach SVHC Compliant | No |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1194-0354F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.