Dialight 515-1204F technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1204F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.