Dialight 515-1206F technical specifications.
| Capacitance | 1206F |
| Color | Clear |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Series | 515 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 515-1206F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.