Dialight 521-8052F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.87mm |
| Lens Color | Green |
| Lens Size | 1.8mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-8052F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.