Dialight 521-8132F technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 4.45mm |
| Lens Style | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-8132F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
