Dialight 521-9047 technical specifications.
| Current Rating | 700mA |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 125V |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 521-9047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.