
Dialight 521-9064 technical specifications.
| Color | Clear |
| Current Rating | 250mA |
| Lead/Base Style | Screw |
| Lens Style | Round, Domed |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 521 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9064 to view detailed technical specifications.
No datasheet is available for this part.
