
Yellow LED emitter, 585nm wavelength, 2.8V forward voltage, and 20mA forward current. Features a diffused, round, domed lens with a 3mm diameter and 60° viewing angle. This through-hole component offers 10mcd luminous intensity and operates within a -55°C to 100°C temperature range. Packaged in bulk, it is RoHS compliant and lead-free.
Dialight 521-9211F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Current Rating | 20mA |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 2.8V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9211F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
