
Red LED emitter, 635nm wavelength, featuring a diffused, domed, round lens. This through-hole component operates with a 25mA forward current and a 3V forward voltage. It offers a luminous intensity of 7mcd and a 60° viewing angle. The LED is housed in a T-1 3/4 radial package, measuring 5.84mm in diameter and 9.66mm in height, with a maximum power dissipation of 135mW. It is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 521-9246F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 25mA |
| Depth | 5.84mm |
| Diameter | 5.84mm |
| Forward Current | 25mA |
| Height | 9.66mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 9.57mm |
| Lens Color | Red |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Dome, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 60° |
| Voltage Rating | 3V |
| Wavelength | 635nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9246F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
