Red standard LED emitter, T-1 3/4 (5mm) package, featuring a nondiffused, clear, domed lens. Operates with a 30mA forward current, delivering 60mcd luminous intensity at a 635nm wavelength. This through-hole mount component offers a 35° viewing angle and a maximum power dissipation of 135mW, with an operating temperature range of -55°C to 100°C.
Dialight 521-9247F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Depth | 5.84mm |
| Forward Current | 30mA |
| Height | 8.81mm |
| Illumination Color | Red |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 4.83mm |
| Lens Style | Round, Domed, Clear, Tinted, Dome, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 521 |
| Viewing Angle | 35° |
| Wavelength | 635nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 521-9247F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.